
TE Connectivity 1825189-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | SMD/SMT |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825189-3 to view detailed technical specifications.
No datasheet is available for this part.
