
Four-position DIP shunt with 2.54mm pitch, featuring a copper alloy contact material with tin plating. This vertical, through-hole mount component offers a 2A current rating and operates within a -30°C to 85°C temperature range. The black housing is constructed from UL94 V-0 rated material, ensuring lead-free and RoHS compliance.
TE Connectivity 1825190-3 technical specifications.
| Package/Case | DIP |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 0.15inch |
| Current Rating | 2A |
| Depth | 10.16mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Nominal Supply Current | 2A |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Vertical |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 7600 |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Washable | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825190-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
