
Switch Slide DP3T Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1825198-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 10.4mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 9.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Length | 24.14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSSA |
| Switch Function | On-On-On |
| Tail Length | 3.51mm |
| Termination | PC Pins |
| Throw Configuration | DP3T |
| Type | Switch |
| Width | 0.3681inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825198-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.