Right-angle, surface-mount header with a 2.54mm pitch, featuring male pin contacts made of gold-plated copper alloy. This connector offers a 3A contact current rating and a 6mm contact mating length, with a high-temperature thermoplastic housing rated UL94 V-0 for flammability. Designed for board-to-board applications, it includes a board standoff and operates within a temperature range of -55°C to 105°C. The component is RoHS and ELV compliant, supplied in tape and reel packaging.
TE Connectivity 1825254-1 technical specifications.
| Board Standoff | Yes (With) |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 6mm |
| Contact Plating | Gold |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| High Speed Serial Data Connector | No |
| High Temperature Housing | Yes |
| Insulation Material | Thermoplastic |
| Keyed | No |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | AMPMODU |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825254-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.