TE Connectivity 1825537-1 technical specifications.
| Actuator Length | 19.05mm |
| Actuator Material | Brass |
| Package/Case | SMD/SMT |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Electrical Life | 10000Cycles |
| Frequency | 310MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel |
| Number of Positions | 12 |
| Operating Supply Voltage | 2.5V |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | SP |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1825537-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.