
TE Connectivity 1825537-2 technical specifications.
| Contact Material | Brass |
| Index Angle | 30° |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel, PCB |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | MRJ |
| Termination | PC Pins |
| Throw Configuration | DP |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1825537-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.