
TE Connectivity 1825537-3 technical specifications.
| Actuator Length | 19.05mm |
| Actuator Material | Brass |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Depth | 11.94mm |
| Electrical Life | 10000Cycles |
| Index Angle | 30° |
| Lead Free | Lead Free |
| Length | 11.94mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel, PCB |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | MRJ |
| Termination | PC Pins |
| Throw Configuration | 3P |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1825537-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
