TE Connectivity 182658-3 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Material | Thermoplastic |
| Mount | Cable |
| Series | CPC |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 182658-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.