TE Connectivity 182668-1 technical specifications.
| Color | Black |
| Material | ABS |
| Mount | Cable |
| Number of Positions | 37 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-20, HDP-22 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 182668-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.