Backshell/Cable Clamp 45°/180° 5 Shell Size Acrylonitrile Butadiene Styrene Individual
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 182669-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Material | ABS |
| Number of Positions | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | AMPLIMITE HDP-20, HDP-22 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 182669-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.