TE Connectivity 1827192-1 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 500mA |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Reverse |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Material | Copper Alloy |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1827192-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.