Right-angle SATA receptacle connector for cable-to-board applications, featuring 22 positions and 2 ports. This connector offers a 1.5A contact current rating with gold and tin plating over bronze contacts. Designed for through-hole mounting with a 0.05-inch pitch and 0.095-inch contact post length, it supports 1.6mm PCB thickness and operates within a -67°C to 185°C temperature range. The black, high-temperature housing is UL94 V-0 flammability rated and keyed for secure mating.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.095inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Keyed | Yes |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |