
Female signal contact for HE13/HE14 series connectors, featuring a bronze construction with 2.5µm tin plating. Designed for straight, cable mount applications with a crimp termination. Suitable for discrete wire with a gauge range of 24-28AWG and an insulation diameter up to 0.059 inches. Operates within a temperature range of -55°C to 125°C, with a maximum current rating of 3A. Packaged as 200 loose pieces.
TE Connectivity 182734-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Gender | Female |
| Insulation Diameter | 0.059inch |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Loose Piece |
| Plating Thickness | 2.5um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HE13/HE14 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 182734-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.