
48-position, 3-row wire-to-board power connector featuring a straight, free-hanging orientation and a 0.1499-inch pitch. This black, UL94 V-0 flammability rated housing supports female socket contacts and operates within a temperature range of -67°C to 221°C with a 600V maximum voltage rating. The component is RoHS and ELV compliant, halogen-free, and lead-free, designed for crimp termination.
TE Connectivity 1827540-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Type | Female Socket |
| Depth | 22.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 0.897inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 58.65mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Box |
| Pitch | 0.1499inch |
| Preloaded | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.75mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic 2600 |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1827540-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.