
Female power contact for wire-to-wire connector systems. Features a 3A current rating, gold plating over a nickel underplate on a copper alloy contact material. Designed for crimp termination of discrete wires with a 28-30AWG gauge and 0.047-inch insulation diameter. Operates within a temperature range of -67°C to 221°C, with a straight, unshielded orientation and cable mount. Compliant with ELV and RoHS standards, and rated UL94 V-0 for flammability.
TE Connectivity 1827586-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Power |
| Depth | 2.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.5mm |
| Insulation Diameter | 0.047inch |
| Length | 0.311inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Dynamic D-1000 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1827586-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.