Female socket contact for wire-to-wire connector systems. Features a 5A contact current rating and 8A overall current rating, with a 600V voltage rating. Designed for crimp termination of discrete wire, accommodating 22-28AWG wire gauges with a 1.9mm insulation diameter. Constructed from copper alloy with gold plating over a nickel underplate, offering a maximum operating temperature of 221°C and a minimum of -67°C. This straight, unshielded contact is RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 1827588-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Socket |
| Current Rating | 8A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Diameter | 1.9mm |
| Length | 0.311inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Dynamic D1000 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1827588-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.