Shield finger header with a 4.4mm body length and 1.4mm outside diameter, designed for board-to-board applications. Features copper alloy contacts with gold plating (0.5um thickness) for reliable connectivity, supporting a 1.5A current rating. This component utilizes a solder mount and is supplied preloaded in tape and reel packaging. It is RoHS and ELV compliant.
TE Connectivity 1827625-1 technical specifications.
| Body Length | 4.4mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| ELV | Compliant |
| Length | 4.4mm |
| Material | Copper Alloy |
| Mount | Solder |
| Outside Diameter | 1.4mm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Plating Thickness | 0.5um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1827625-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.