TE Connectivity 182767-1 technical specifications.
| Contact Material | Brass |
| Gender | Male |
| Insulation | Non-Insulated |
| Mount | Chassis, Board |
| Packaging | Bulk |
| Series | Faston |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 182767-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.