TE Connectivity 1827842-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Device |
| Flammability Rating | UL94 HB |
| Height | 12.5mm |
| Hybrid Connector | No |
| Length | 0.622inch |
| Mating Tab Width | 0.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Bag |
| Pitch | 0.059inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 42.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1827842-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.