TE Connectivity 1827855-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Insulation Diameter | 0.055inch |
| Mating Tab Width | 0.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Packaging | Strip |
| Sealable | No (Without) |
| Series | 0.50 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1827855-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.