TE Connectivity 1827944-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Positions | 22 |
| Orientation | Right Angle |
| Package Quantity | 570 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1827944-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.