This LC, SC, ST duplex fiber optic connector is compliant with ELV regulations and RoHS standards. It features a panel mount design with snap-in installation. The connector is made from materials that meet the UL94 V-0 flammability rating and is not applicable for lead-free requirements.
TE Connectivity 1828074-7 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Panel, Snap in |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828074-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.