
TE Connectivity 1828078-1 technical specifications.
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Tin, Gold |
| Depth | 5.55mm |
| ELV | Compliant |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 50.55mm |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | -2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828078-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
