
This TE Connectivity cable assembly is a multimode cable with a length of 4 meters and a twin zip wire type. The cable has a diameter of 1.8mm and is colored blue. It is compliant with ELV standards and RoHS regulations. The insertion loss is 0.5dB and the return loss is 20dB.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Length | 4m |
| Mode | Multimode |
| Mount | Cable |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 1.8mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |