This 5m multimode cable features a blue color and twin zip wire type with a diameter of 1.8mm. It is compliant with ELV regulations and has an insertion loss of 0.5dB and a return loss of 20dB. The cable is designed for cable mounting and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1828262-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Length | 5m |
| Mode | Multimode |
| Mount | Cable |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 1.8mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828262-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.