This 7m multimode fiber optic cable features an insertion loss of 0.5dB and a return loss of 20dB. It is compliant with ELV regulations and has a blue wire and cable color. The cable has a diameter of 1.8mm and is constructed of twin zip wire. The cable is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Length | 7m |
| Mode | Multimode |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 1.8mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |