This 8m multimode cable features a blue color and twin zip wire/cable type with a diameter of 1.8mm. It is compliant with RoHS regulations. The cable exhibits an insertion loss of 0.5dB and a return loss of 20dB. It is suitable for use in applications where cable is required.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Length | 8m |
| Mode | Multimode |
| Mount | Cable |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 1.8mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |