TE Connectivity 1828353-1 technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 11 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828353-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.