Vertical, through-hole solder mount fiber optic connector with 11 positions and 1 row. Features a 2.54mm pitch and row spacing, with tin-plated copper-tin contacts measuring 8.3mm mating length and 0.126inch post length. Includes a green housing and board standoff, with a 2um plating thickness.
TE Connectivity 1828652-1 technical specifications.
| Board Standoff | Yes (With) |
| Contact Material | CuSn |
| Contact Mating Length | 8.3mm |
| Contact Plating | Tin |
| Contact Post Length | 0.126inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| ELV | Compliant |
| Gasket | No (Without) |
| High Speed Serial Data Connector | No |
| High Temperature Compatible | No |
| High Temperature Housing | No |
| Housing Color | Green |
| Keyed | No |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole, Solder |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Vertical |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 2um |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828652-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.