
This TE Connectivity fiber optic connector features a polyphenylsulfone body and green color. It is compliant with ELV standards and RoHS compliant. The connector is designed for simplex applications and has a buffered fiber wire/cable diameter of 0.9mm. It is available in a bulk packaging quantity of 10.
TE Connectivity 1828854-3 technical specifications.
| Body Material | Polyphenylsulfone |
| Color | Green |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828854-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.