TE Connectivity 1828858-7 technical specifications.
| Body Material | Polyphenylsulfone |
| Package/Case | 125 |
| Color | Brown |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 50um |
| Housing Color | Brown |
| Insertion Loss | 0.3dB |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LightCrimp Plus |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | -2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828858-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.