
This 125um multimode fiber optic connector features a polyphenylsulfone body and a blue housing. It is compliant with ELV regulations and is available in bulk packaging. The connector has a simplex port type and a straight orientation, with a cable diameter range of -2mm.
TE Connectivity 1828859-6 technical specifications.
| Body Material | Polyphenylsulfone |
| Package/Case | 125 |
| Color | Blue |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 62.5um |
| Housing Color | Blue |
| Insertion Loss | 0.3dB |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LightCrimp Plus |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | -2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828859-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.