TE Connectivity 1828872-3 technical specifications.
| Color | Orange |
| Connector Type A | SC, LC Duplex |
| Connector Type B | LC SECURE, SC Duplex |
| Connectors Color | Red, Beige |
| ELV | Compliant |
| Jacket Material | OFNP |
| Lead Free | Not Applicable |
| Length | 3m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 1.8mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828872-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.