TE Connectivity 1828936-2 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Mode | Singlemode |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 7.5mm |
| Wire/Cable Type | OFNR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828936-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.