TE Connectivity 1828953-3 technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Color | Black |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Housing Color | Silver |
| Insertion Loss | 0.2dB |
| Mode | Singlemode |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | LightCrimp Plus |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1828953-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.