
Circular connector plug assembly, size 23, featuring 37 male crimp socket contacts for wire-to-wire connections. Constructed with a black nylon, glass, and polyamide body, this straight, free-hanging connector offers a 13A current rating and operates within a -55°C to 105°C temperature range, with a 600V operating supply voltage. It includes contact protection, mating alignment, and mating retention, with a thermoplastic shell and IP65 rating for environmental sealing.
TE Connectivity 182923-1 technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Style | Socket |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Depth | 44.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 27.7mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Signal Positions | 37 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Shell Size | 23 |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Width | 44.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 182923-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.