TE Connectivity 182930-1 technical specifications.
| Color | Black |
| Depth | 40.65mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Length | 42.8mm |
| Material | Thermoplastic |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Material | Thermoplastic |
| Shell Size | 23 |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 1.122inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 182930-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.