TE Connectivity 1829903-2 technical specifications.
| Package/Case | Aluminum |
| Contact Plating | Nickel |
| ELV | Compliant |
| Finish | Nickel |
| Height | 4.2mm |
| Lead Free | Not Applicable |
| Length | 38mm |
| Material | Aluminium |
| RoHS Compliant | Yes |
| Series | ChipCoolers |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1829903-2 to view detailed technical specifications.
No datasheet is available for this part.