
Power contact for cable mounting, featuring a straight orientation and male gender. This non-insulated, crimp termination component is constructed from brass with tin plating and a mating tab width of 1.5mm. It supports a wire gauge range of 15-18 AWG and has a maximum current rating of 14A, operating between -40°C and 125°C.
TE Connectivity 183024-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, CuSn |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 5.2mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.7mm |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 23mm |
| Material | Brass |
| Mating Tab Width | 1.5mm |
| Max Current Rating | 14A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Superseal |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 183024-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
