Male, non-insulated signal terminal contact for crimp termination. Features brass construction with tin plating, a 1.5mm mating tab width, and a 22.7mm length. Designed for cable mounting with a straight orientation, it operates within a -40°C to 125°C temperature range and supports wire gauges from 20AWG to 22AWG. This component is RoHS compliant and sealable.
TE Connectivity 183036-1 technical specifications.
| Contact Material | Brass, CuSn |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5.2mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.7mm |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.6mm |
| Lead Free | Not Applicable |
| Length | 22.7mm |
| Material | Brass |
| Mating Tab Width | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Superseal |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 183036-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.