
Circular connector plug assembly featuring a thermoplastic body and shell, designed for wire-to-wire connections. This straight, unshielded connector offers 14 crimp contacts within a size 17 shell, with integrated mating alignment and retention. Operating across a temperature range of -55°C to 105°C, it boasts UL94 V-0 flammability rating and RoHS compliance. The female gender and black housing contribute to its robust design.
TE Connectivity 183039-1 technical specifications.
| Body Material | Thermoplastic |
| Connector System | Wire-to-Wire |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 27.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Signal Positions | 14 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Shell Size | 17 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 183039-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
