24-position, male, straight circular plug assembly for wire-to-wire connection. Features crimp contacts, nylon/glass/polyamide body material, and a black housing. Offers contact protection, mating alignment, and mating retention. Operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating.
TE Connectivity 183073-1 technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| Depth | 44.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 27.7mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Size | 23 |
| VDE Tested | No |
| Width | 44.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 183073-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.