TE Connectivity 1834017-2 technical specifications.
| Boss | Yes (With) |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Memory Type | DDR SDRAM, |
| Mount | Surface Mount |
| Number of Positions | 200 |
| Package Quantity | 15 |
| Packaging | Tray |
| Pitch | 0.6mm |
| RoHS Compliant | Yes |
| Row Spacing | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1834017-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.