
M12 Connector System for Sensor, featuring a 5-pin male plug with gold-plated pin contacts and a 5-meter PVC jacketed cable. This sealed, free-hanging assembly offers a 5A current rating and 500V voltage rating, operating between -20°C and 80°C. It provides IP67 environmental protection, ensuring waterproof and dust-tight performance. The 5-conductor cable has a 5.5mm diameter and 22AWG gauge.
TE Connectivity 1838240-3 technical specifications.
| Color | Black |
| Conductor Diameter | 0.645mm |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads, Free Ends |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 5A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Male |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Not Applicable |
| Lead Length | 5m |
| Length | 5m |
| Max Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 20 |
| Packaging | Bag |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M12 |
| Shielding | Unshielded |
| Voltage Rating | 500V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 5.5mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838240-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
