TE Connectivity 1838243-5 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 32.8foot |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round, PUR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838243-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.