
4-position, 4-contact M12 receptacle to wire leads sensor cable assembly. Features a 2m length, 5mm wire/cable diameter, and 22AWG wire gauge with black PVC insulation. Rated IP67, waterproof, and dust-tight, this free-hanging assembly operates between -20°C and 80°C with a maximum DC voltage rating of 250.25kV. Compliant with ELV and RoHS standards.
TE Connectivity 1838244-1 technical specifications.
| Color | Black |
| Conductor Diameter | 0.645mm |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Female |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 2m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Packaging | Bag |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | M12 |
| Shielding | Unshielded |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 5mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838244-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
