Female M12 5-position circular connector cable assembly with a 5-meter PUR cable. Features a black, round, unshielded cable with a 5mm diameter and 22AWG wire gauge. Operates within a temperature range of -25°C to 90°C and offers environmental protection.
TE Connectivity 1838247-3 technical specifications.
| Color | Black |
| Conductor Diameter | 0.645mm |
| Connector Type A | Receptacle |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Female |
| Insulation Material | PUR |
| Lead Free | Not Applicable |
| Length | 16.4foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 25 |
| Packaging | Bag |
| Primary Type | CABLE ASSEMBLY |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMP |
| Shielding | Unshielded |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 5mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round, PUR |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1838247-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.