
4-conductor, 4-position circular receptacle to free end cable assembly featuring a sealed M8/M12 connector system. This 5m assembly utilizes brass pins with gold plating, rated for 5A current and 500V voltage. The black PVC insulated cable has a 5mm diameter and 22AWG gauge, with a conductor diameter of 0.645mm. Designed for sensor applications, it offers IP67 environmental protection and operates within a -20°C to 80°C temperature range.
TE Connectivity 1838266-3 technical specifications.
| Color | Black |
| Conductor Diameter | 0.645mm |
| Connector Type A | Receptacle, Circular |
| Connector Type B | Free Ends |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 5A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Female |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Lead Length | 5m |
| Length | 5m |
| Max Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Number of Conductors | 4 |
| Number of Contacts | 3 |
| Number of Positions | 4 |
| Package Quantity | 20 |
| Packaging | Bag |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 500V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 5mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838266-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
