
Circular connector, M12 series, featuring 5 male pin contacts with gold plating and brass material. This cable-to-cable connector system offers a straight, 5-position configuration with solder cup termination. It boasts a 5A current rating and a 500V AC voltage rating, with a maximum DC voltage rating of 6.06kV. Constructed with a nylon body and metal package, it provides IP67 and IP68 environmental protection, ensuring waterproof and dust-tight performance. Operating within a -25°C to 90°C temperature range, this connector is RoHS and ELV compliant.
TE Connectivity 1838275-3 technical specifications.
| Body Material | Nylon, Polyamide |
| Package/Case | Metal |
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 5A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Length | 41.8mm |
| Material | Nylon |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Preloaded | Yes |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight, IP68 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | M12 |
| Shell Material | Nylon |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838275-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
