
Circular connector, M12 series, featuring 8 positions and 8 contacts with male gender and pin contact type. This straight, panel-mount connector offers a 2A current rating and 500V voltage rating, with a brass contact material and gold plating for superior conductivity. Its metal package and nylon shell provide durability, while IP67, waterproof, and dust-tight ratings ensure environmental protection. Designed for solder termination, it accommodates a 6.5mm wire/cable diameter and operates within a -25°C to 90°C temperature range.
TE Connectivity 1838275-4 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 2A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Gender | Male |
| Length | 41.8mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Panel, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Preloaded | Yes |
| Primary Type | CONNECTOR |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | M12 |
| Shell Material | Nylon |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 30V |
| Wire/Cable Diameter | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838275-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.